RSD-2415/HP is Obsolete and no longer manufactured.
Direct
.jpg)
RSD-2415/HP | ||
---|---|---|
Digi-Key Part Number | RSD-2415/HP-ND | |
Manufacturer | ||
Manufacturer Product Number | RSD-2415/HP | |
Description | DC DC CONVERTER +/-15V 1W | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 21.6V - 26.4V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.32" W x 0.29" H (15.2mm x 8.2mm x 7.3mm) |
Resource Type | Link |
---|---|
Datasheets | RSS, RSD Econoline |
Environmental Information | RoHS Cert |
HTML Datasheet | RSS, RSD Econoline |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | 10012512 RSD2415/HP |
Standard Package | 33 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
R1D-2415/HP | Recom Power | 33 | R1D-2415/HP-ND | $11.66000 | Direct |