ECONOLINE-RS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS-4812SZ/H2

Digi-Key Part Number
RS-4812SZ/H2-ND
Manufacturer
Recom Power
Manufacturer Product Number
RS-4812SZ/H2
Supplier
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 12V - - 166mA 18V - 72V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
166mA
Power (Watts)
2 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
22$23.60409$519.29

Alternate Purchasing Options

1,100In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
RS4812SZ/H2
10013178
1486-RS-4812SZ/H2
Standard Package22