
RP15-483.3SAW | ||
---|---|---|
Digi-Key Part Number | 945-1270-ND | |
Manufacturer | ||
Manufacturer Product Number | RP15-483.3SAW | |
Description | DC DC CONVERTER 3.3V 15W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RP15-AW Series Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | RP15-AW Series Datasheet |
EDA Models | RP15-483.3SAW by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $67.09000 | $67.09 |
5 | $66.57000 | $332.85 |
10 | $66.04500 | $660.45 |
25 | $63.94880 | $1,598.72 |
50 | $60.80380 | $3,040.19 |
100 | $56.61040 | $5,661.04 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | 945-1270 RP154833SAW RP15483.3SAW 1486-RP15-483.3SAW 30000987 |
Standard Package | 8 |