
RP15-2415SOF-R | ||
---|---|---|
Digi-Key Part Number | RP15-2415SOF-R-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RP15-2415SOF-R | |
Description | DC DC CONVERTER 15V 15W | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, 4 Leads | |
Size / Dimension | 1.10" L x 0.94" W x 0.33" H (27.9mm x 23.9mm x 8.5mm) |
Resource Type | Link |
---|---|
Datasheets | RP15-OF Series Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | RP15-OF Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | 30900032 RP152415SOFR |
Standard Package | 120 |