RP15-2405SA/N

DigiKey Part Number
RP15-2405SA/N-ND
Manufacturer
Manufacturer Product Number
RP15-2405SA/N
Description
DC DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP15-2405SA/N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 4 Leads
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Control Features
Enable, Active Low
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
8$63.26875$506.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.