RM series

RM-1505S

Digi-Key Part Number
945-2712-5-ND
Manufacturer
Recom Power
Manufacturer Product Number
RM-1505S
Supplier
Description
DC DC CONVERTER 5V 250MW
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - 50mA 13.5V - 16.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
50mA
Power (Watts)
250 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
72%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Control Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Tube
QtyUnit PriceExt Price
1$6.95000$6.95
5$6.84600$34.23
10$6.74700$67.47
25$6.54880$163.72
50$6.35040$317.52
100$6.15200$615.20
250$5.95352$1,488.38
440$5.55659$2,444.90

Alternate Purchasing Options

Can ship immediately
Chip Outpost
Additional Resources
AttributeDescription
Other Names
RM1505S
10000549
945-2712-5
RM-1505S-ND
1486-RM-1505S
Standard Package42