RM series

RM-0509S/HP

Digi-Key Part Number
945-2360-5-ND
Manufacturer
Recom Power
Manufacturer Product Number
RM-0509S/HP
Supplier
Description
DC DC CONVERTER 9V 250MW
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 9V - - 28mA 4.5V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
28mA
Power (Watts)
250 mW
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
72%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Control Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Tube
QtyUnit PriceExt Price
1$7.97000$7.97
5$7.86000$39.30
10$7.74700$77.47
25$7.51920$187.98
50$7.29120$364.56
100$7.06340$706.34
250$6.83552$1,708.88
440$6.37980$2,807.11
Additional Resources
AttributeDescription
Other Names
10004180
945-2360-5
RM-0509S/HP-ND
RM0509S/HP
Standard Package42