ECONOLINE RKZ SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKZ-2415D

Digi-Key Part Number
945-2578-ND
Manufacturer
Manufacturer Product Number
RKZ-2415D
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 21.6V - 26.4V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
66mA, 66mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
50 In Stock
All prices are in USD
Tube
QtyUnit PriceExt Price
1$10.95000$10.95
5$10.86600$54.33
10$10.78300$107.83
25$10.61680$265.42
50$10.28520$514.26
100$9.28980$928.98
250$9.12396$2,280.99
500$8.95806$4,479.03
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
10000507
RKZ-2415D-ND
RKZ2415D
945-2578
Standard Package25