
RKZ-121509D | ||
---|---|---|
Digi-Key Part Number | 945-2515-ND | |
Manufacturer | ||
Manufacturer Product Number | RKZ-121509D | |
Description | DC DC CONVERTER 15V -9V 2W | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 66mA, 111mA 10.8V - 13.2V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA, 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RKZ Series Datasheet |
Product Training Modules | Purpose of DC/DC Converters |
Environmental Information | RoHS Cert |
HTML Datasheet | RKZ Series Datasheet |
EDA Models | RKZ-121509D by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.55000 | $10.55 |
5 | $10.46600 | $52.33 |
10 | $10.38700 | $103.87 |
25 | $10.22680 | $255.67 |
50 | $9.90720 | $495.36 |
100 | $8.94850 | $894.85 |
250 | $8.78872 | $2,197.18 |
500 | $8.62892 | $4,314.46 |
Attribute | Description |
---|---|
Other Names | 945-2515 10017008 RKZ-121509D-ND |
Standard Package | 25 |