USD

REM10 Series_A Pin-A/CTRL Pinning

REM10-053.3S/C

Digi-Key Part Number
REM10-053.3S/C-ND
Manufacturer
Recom Power
Manufacturer Product Number
REM10-053.3S/C
Supplier
Description
DC DC CONVERTER 3.3V 10W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V - - - 2.5A 4.5V - 9V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Applications
ITE (Commercial), Medical
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 5 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Control Features
Enable, Active Low
Number of Outputs
1
Power (Watts)
10 W
Voltage - Isolation
5 kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Tube
QtyUnit PriceExt Price
7$76.57714$536.04
Additional Resources
AttributeDescription
Other Names51000290
Standard Package7