REC6-R Series

REC6-4812SRW/R10/C

Digi-Key Part Number
REC6-4812SRW/R10/C-ND
Manufacturer
Recom Power
Manufacturer Product Number
REC6-4812SRW/R10/C
Supplier
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 12V - - 500mA 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Voltage - Isolation
10 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Tube
QtyUnit PriceExt Price
15$52.68867$790.33

Alternate Purchasing Options

Manufacturer Standard Lead Time: 26 Weeks
Chip Outpost
Additional Resources
AttributeDescription
Other Names
REC64812SRW/R10/C
1486-REC6-4812SRW/R10/C
11001326
Standard Package15