REC6-R Series; 7 Leads

REC6-1215SRW/R10/A

Digi-Key Part Number
945-2703-5-ND
Manufacturer
Recom Power
Manufacturer Product Number
REC6-1215SRW/R10/A
Supplier
Description
DC DC CONVERTER 15V 6W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V - - 400mA 9V - 18V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
400mA
Power (Watts)
6 W
Voltage - Isolation
10 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Tube
QtyUnit PriceExt Price
1$50.92000$50.92
5$50.52200$252.61
10$50.12500$501.25
25$48.53400$1,213.35
50$46.14700$2,307.35
100$43.32030$4,332.03
250$42.43400$10,608.50
Additional Resources
AttributeDescription
Other Names
11001482
945-2703-5
REC6-1215SRW/R10/A-ND
REC61215SRW/R10/A
Standard Package15