REC3-0505SRW/H4/A/CTRL

DigiKey Part Number
REC3-0505SRW/H4/A/CTRL-ND
Manufacturer
Manufacturer Product Number
REC3-0505SRW/H4/A/CTRL
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-0505SRW/H4/A/CTRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Control Features
Enable, Active Low
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$24.18000$24.18
5$23.61600$118.08
10$23.43200$234.32
25$23.06600$576.65
50$21.96760$1,098.38
100$20.71010$2,071.01
250$19.77076$4,942.69
500$19.47784$9,738.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.