RCD-24PL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD-24-0.60/PL/B

Digi-Key Part Number
945-1814-5-ND
Manufacturer
Recom Power
Manufacturer Product Number
RCD-24-0.60/PL/B
Supplier
Description
LED SUPPLY CC BUCK 2-35V 600MA
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
600mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 35V
Current - Output (Max)
600mA
Power (Watts)
21 W
Dimming
Analog, PWM
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
6-SMD
Size / Dimension
1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm)
Approval Agency
EN
Weight
0.004 lb (1.81 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$13.94000$13.94
5$13.24200$66.21
10$12.54400$125.44
25$12.19560$304.89
50$11.53000$576.50
100$11.21000$1,121.00
250$10.45352$2,613.38
440$10.45005$4,598.02

Alternate Purchasing Options

50In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
RCD-24-0.60/PL/B-ND
945-1814-5
1486-RCD-24-0.60/PL/B
RCD240.60/PL/B
81000045
RCD24060PLB
Standard Package12