LIGHTLINE RCD-24 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD-24-0.35/SMD/OF

Digi-Key Part Number
945-1118-ND
Manufacturer
Recom Power
Manufacturer Product Number
RCD-24-0.35/SMD/OF
Supplier
Description
LED SUPPLY CC BUCK 2-35V 350MA
Detailed Description
350mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Obsolete
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 35V
Current - Output (Max)
350mA
Power (Watts)
12 W
Dimming
-
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
6-SMD
Size / Dimension
0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
Approval Agency
cULus
Weight
0.004 lb (1.81 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580

Alternate Purchasing Options

64In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
80999186
RCD240.35/SMD/OF
945-1118
1486-RCD-24-0.35/SMD/OF
Standard Package32
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RCD-24-0.35/PL/ARecom Power37945-1815-5-ND$13.96000Similar