
RACT12-300 | |
|---|---|
DigiKey Part Number | 945-3058-ND |
Manufacturer | |
Manufacturer Product Number | RACT12-300 |
Description | LED SUPPLY CC AC/DC 12W 20-40V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300mA 20 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACT12-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 20 ~ 40V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Triac | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 82% | |
Termination Style | Screw Terminal | |
Size / Dimension | 4.29" L x 1.57" W x 0.87" H (109.0mm x 40.0mm x 22.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Weight | 0.154 lb (69.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.88000 | $14.88 |
| 5 | $13.60200 | $68.01 |
| 10 | $13.08400 | $130.84 |
| 25 | $12.42840 | $310.71 |
| 50 | $11.95440 | $597.72 |
| 100 | $11.49790 | $1,149.79 |
| 250 | $10.92052 | $2,730.13 |
| 500 | $10.50260 | $5,251.30 |

