RA3-1208S/SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA3-1208S/SMD

Digi-Key Part Number
945-RA3-1208S/SMD-ND
Manufacturer
Manufacturer Product Number
RA3-1208S/SMD
Description
DC DC CONVERTER 8V 3W
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 8V 375mA 10.8V - 13.2V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
3 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
16$11.50000$184.00
Additional Resources
AttributeDescription
Other Names
10019981
945-RA3-1208S/SMD
Standard Package16