R-78Bxx-1.0_L

R-78B1.5-1.0L

Digi-Key Part Number
R-78B1.5-1.0L-ND
Manufacturer
Recom Power
Manufacturer Product Number
R-78B1.5-1.0L
Supplier
Description
DC DC CONVERTER 1.5V 1.5W
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.5V - - 1A 4.75V - 26V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
26V
Voltage - Output 1
1.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
1.5 W
Applications
ITE (Commercial), Medical
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Control Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Tube
QtyUnit PriceExt Price
42$9.65905$405.68
Additional Resources
AttributeDescription
Other Names
80099206
R78B1.51.0L
Standard Package42