USD

R-78AAxx-0.5 Series
R-78AAxx-0.5 Series
R-78AAxx-0.5 SERIES

R-78AA1.8-0.5SMD

Digi-Key Part Number
945-1714-5-ND
Manufacturer
Recom Power
Manufacturer Product Number
R-78AA1.8-0.5SMD
Supplier
Description
DC DC CONVERTER 1.8V 900MW
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.8V - - 500mA 4.75V - 32V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Linear Regulator Replacement
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
32V
Voltage - Output 1
1.8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm)
Control Features
Enable, Active High
Number of Outputs
1
Power (Watts)
900 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Tube
QtyUnit PriceExt Price
33$8.12848$268.24
Additional Resources
AttributeDescription
Other Names
80999159
945-1714-5
R-78AA1.8-0.5SMD-ND
R78AA1.80.5SMD
R78AA1805SMD
Standard Package33