RCD-24PL

RCD-24-0.50/PL/A-R

Digi-Key Part Number
945-1651-2-ND - Tape & Reel (TR)
945-1651-1-ND - Cut Tape (CT)
945-1651-6-ND - Digi-Reel®
Manufacturer
Recom Power
Manufacturer Product Number
RCD-24-0.50/PL/A-R
Supplier
Description
LED SUPPLY CC BUCK 2-35V 500MA
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
500mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 35V
Current - Output (Max)
500mA
Power (Watts)
18 W
Dimming
Analog, PWM
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
6-SMD
Size / Dimension
1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm)
Approval Agency
EN
Weight
0.004 lb (1.81 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Tape & Reel (TR)
QtyUnit PriceExt Price
400$10.92315$4,369.26
Additional Resources
AttributeDescription
Other Names
RCD240.50/PL/AR
-RCD-24-0.50/PL/A-RDKR
81000040
-RCD-24-0.50/PL/A-R
RCD24050PLAR
RCD-24-0.50/PL/A-R-ND
945-1651-6
-RCD-24-0.50/PL/A-R-ND
945-1651-1
945-1651-2
-RCD-24-0.50/PL/A-RCT
Standard Package400