R1SE_lores

R1SE-1505/H2-R

Digi-Key Part Number
945-2276-2-ND - Tape & Reel (TR)
945-2276-1-ND - Cut Tape (CT)
945-2276-6-ND - Digi-Reel®
Manufacturer
Recom Power
Manufacturer Product Number
R1SE-1505/H2-R
Supplier
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - 200mA 13.5V - 16.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C
Efficiency
74%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
Control Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.29000$4.29
5$4.23000$21.15
10$4.17100$41.71
25$4.05200$101.30
50$3.81380$190.69
100$3.69460$369.46
250$3.57540$893.85
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.45622$1,728.11
Additional Resources
AttributeDescription
Other Names
945-2276-1
945-2276-2
10017899
R1SE1505H2R
945-2276-6
Standard Package500