R1SE_lores

R1SE-0515/H2-R

Digi-Key Part Number
945-2274-2-ND - Tape & Reel (TR)
945-2274-1-ND - Cut Tape (CT)
945-2274-6-ND - Digi-Reel®
Manufacturer
Recom Power
Manufacturer Product Number
R1SE-0515/H2-R
Supplier
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V - - 66mA 4.5V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
66mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C
Efficiency
76%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
Control Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.93000$3.93
5$3.87200$19.36
10$3.81800$38.18
25$3.70880$92.72
50$3.49060$174.53
100$3.38150$338.15
250$3.27240$818.10
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.16332$1,581.66
Additional Resources
AttributeDescription
Other Names
945-2274-1
945-2274-2
10017897
R1SE0515H2R
945-2274-6
Standard Package500