USD

R-78AAxx-0.5 Series

R-78AA12-0.5SMD-R

Digi-Key Part Number
945-1041-2-ND - Tape & Reel (TR)
945-1041-1-ND - Cut Tape (CT)
945-1041-6-ND - Digi-Reel®
Manufacturer
Recom Power
Manufacturer Product Number
R-78AA12-0.5SMD-R
Supplier
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V - - 500mA 15V - 32V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear Regulator Replacement
Voltage - Input (Min)
15V
Voltage - Input (Max)
32V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
97%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm)
Control Features
Enable, Active High
Number of Outputs
1
Power (Watts)
6 W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$9.30000$9.30
5$9.22800$46.14
10$9.15800$91.58
25$9.01720$225.43
50$8.73540$436.77
100$7.98000$798.00
Tape & Reel (TR)
QtyUnit PriceExt Price
250$7.74924$1,937.31
500$7.60832$3,804.16
Additional Resources
AttributeDescription
Other Names
80999163
945-1041-2
R78AA120.5SMDR
R78AA1205SMDR
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
K7812T-500R3-TRMornsun America, LLC1,4302725-K7812T-500R3-CT-ND$3.80000Similar