RSJ-B57-NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSJ-B57-NL

Digi-Key Part Number
2326-RSJ-B57-NL-ND
Manufacturer
Manufacturer Product Number
RSJ-B57-NL
Description
3.5MM JACK
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Tabs
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RDI, Inc.
Series
-
Package
Bag
Product Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Through Hole
Termination
Solder Tabs
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
30VDC
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.90.8585
All prices are in USD
Bag
QtyUnit PriceExt Price
500$0.75900$379.50
1,500$0.67400$1,011.00
2,500$0.60700$1,517.50
5,000$0.55200$2,760.00