RSJ-500-NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSJ-500-NL
RSJ-500-NL

RSJ-500-NL

Digi-Key Part Number
2326-RSJ-500-NL-ND
Manufacturer
Manufacturer Product Number
RSJ-500-NL
Description
3.5MM STEREO JACK
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin, Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RDI, Inc.
Series
-
Package
Tray
Product Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Through Hole, Right Angle
Termination
Kinked Pin, Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 100°C
Voltage - Rated
16VDC
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
M6
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.90.8585
All prices are in USD
Tray
QtyUnit PriceExt Price
100$0.75900$75.90
1,500$0.67400$1,011.00
2,500$0.60700$1,517.50
5,000$0.55200$2,760.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.