MDBT53-DB-U40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDBT53V-DB-40

DigiKey Part Number
3271-MDBT53V-DB-40-ND
Manufacturer
Manufacturer Product Number
MDBT53V-DB-40
Description
EVB MDBT53V NORDIC 5340 CHIP ANT
Customer Reference
Detailed Description
nRF5340 - Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raytac
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
Chip Antenna(s) On-Board
Utilized IC / Part
nRF5340
Note
-
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Raytac/Raytac Corporation
FREE SHIPPING on orders of $50.00 or more for products shipped by Raytac/Raytac Corporation
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.50000$17.50