MDBT50Q-DB-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDBT50Q-DB-33

Digi-Key Part Number
3271-MDBT50Q-DB-33-ND
Manufacturer
Raytac
Manufacturer Product Number
MDBT50Q-DB-33
Supplier
Description
EVB MDBT50Q NORDIC 52833 MODULE
Detailed Description
MDBT50Q, nRF52833 series Transceiver; 802.15.4 (Thread, ZigBee®), Bluetooth® 5 Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Raytac
Series
-
Package
Bag
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, ZigBee®), Bluetooth® 5
Frequency
2.4GHz
For Use With/Related Products
MDBT50Q, nRF52833
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Affected
ECCN5A002A1
HTSUS8517.69.0000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$19.98000$19.98