
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Raytac | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | Bluetooth v5.2 | |
Modulation | - | |
Frequency | 2.36GHz ~ 2.5GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | GPIO, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52811 | |
Memory Size | 192kB Flash, 24kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.5mA ~ 11.2mA | |
Current - Transmitting | 2.1mA ~ 15.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 39-SMD Module |
Resource Type | Link |
---|---|
Datasheets | MDBT42Q-(P)ATL2 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Affected |
ECCN | 5A002 |
HTSUS | 8517.69.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.98000 | $5.98 |
Attribute | Description |
---|---|
Other Names | 3271-MDBT42Q-PATL2 |
Standard Package | 1 |