MDBT42Q-AT2-UART-S

DigiKey Part Number
3271-MDBT42Q-AT2-UART-S-ND
Manufacturer
Manufacturer Product Number
MDBT42Q-AT2-UART-S
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.36GHz ~ 2.5GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Serial Interfaces
GPIO, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52810
Memory Size
192kB Flash, 24kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.5mA ~ 11.2mA
Current - Transmitting
2.1mA ~ 15.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
39-SMD Module
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$18.95000$18.95