WFEVS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFEVS1

Digi-Key Part Number
3932-WFEVS1-ND
Manufacturer
RATOC Systems, Inc.
Manufacturer Product Number
WFEVS1
Description
WIFI AIR QUALITY CO2 SENSOR
Detailed Description
Sensirion PA series Air Quality Monitor Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RATOC Systems, Inc.
Series
Package
Retail Package
Product Status
Active
Sensor Type
Air Quality Monitor
Sensing Range
0 ~ 5000ppm
Interface
WiFi IEEE802.11 b/g/n 2.4GHz
Sensitivity
50ppm
Voltage - Supply
5VDC
Embedded
-
Supplied Contents
-
Utilized IC / Part
Sensirion PA
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8473.30.1180