RPI-GP40M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPI-GP40M

Digi-Key Part Number
3501-RPI-GP40M-ND
Manufacturer
RATOC System
Manufacturer Product Number
RPI-GP40M
Supplier
Description
8CN ANALOG INPUT RPI HAT(MIL)
Detailed Description
ADS8668 - Data Acquisition Raspberry Pi Platform Evaluation Expansion Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RATOC System
Series
Package
Retail Package
Part Status
Active
Platform
Raspberry Pi
Type
Data Acquisition
Function
-
Utilized IC / Part
ADS8668
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$229.00000$229.00
Additional Resources
AttributeDescription
Other Names3501-RPI-GP40M
Standard Package1