RPI-GP10M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPI-GP10M

Digi-Key Part Number
3501-RPI-GP10M-ND
Manufacturer
RATOC System
Manufacturer Product Number
RPI-GP10M
Supplier
Description
ISOLATED DIO RPI HAT (MIL CON.)
Detailed Description
- - Data Acquisition Raspberry Pi Platform Evaluation Expansion Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RATOC System
Series
Package
Retail Package
Part Status
Active
Platform
Raspberry Pi
Type
Data Acquisition
Function
-
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$218.00000$218.00
Additional Resources
AttributeDescription
Other Names3501-RPI-GP10M
Standard Package1