RAL-NWT01K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAL-NWT01K

Digi-Key Part Number
3932-RAL-NWT01K-ND
Manufacturer
RATOC Systems, Inc.
Manufacturer Product Number
RAL-NWT01K
Description
CM3 IOB WITH ENCLOSURE
Detailed Description
Expansion Board Audio Raspberry Pi Compute Module 3 Platform Evaluation Expansion Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RATOC Systems, Inc.
Series
Package
Retail Package
Product Status
Active
Platform
Raspberry Pi Compute Module 3
Type
Audio
Function
Expansion Board
Utilized IC / Part
-
Contents
Board(s), Enclosure
Suggested Programming Environment
-
Interconnect System
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
3501-RAL-NWT01K
3501-RAL-NWT01K-ND
3932-RAL-NWT01K
Standard Package1