RAL-KCM3MB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAL-KCM3MB1

Digi-Key Part Number
3932-RAL-KCM3MB1-ND
Manufacturer
RATOC Systems, Inc.
Manufacturer Product Number
RAL-KCM3MB1
Description
RASPBERRY PI CM3 IOB FOR AUDIO
Detailed Description
Expansion Board Audio Raspberry Pi Compute Module 3 Platform Evaluation Expansion Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RATOC Systems, Inc.
Series
Package
Retail Package
Product Status
Active
Platform
Raspberry Pi Compute Module 3
Type
Audio
Function
Expansion Board
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Environmental & Export Classifications
AttributeDescription
Not applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
8473.30.1180
Additional Resources
AttributeDescription
3501-RAL-KCM3MB1-ND
3932-RAL-KCM3MB1
3501-RAL-KCM3MB1
Standard Package1