CM3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM3

Digi-Key Part Number
2648-CM3-ND
Manufacturer
Manufacturer Product Number
CM3
Description
RASPBERRY PI COMPUTE 3 BCM2837
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Raspberry Pi
Series
Package
Bulk
Product Status
Not For New Designs
Core Processor
ARM® Cortex®-A53, VideoCore
Speed
1.2GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.66" x 1.22" (67.6mm x 31mm)
Form Factor
-
Expansion Site/Bus
I²C, NAND, SPI, UART
RAM Capacity/Installed
1GB
Storage Interface
eMMC/SD
Video Outputs
CSI, DPI, DSI, HDMI
Ethernet
-
USB
USB 2.0 (1)
Digital I/O Lines
48
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-25°C ~ 80°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991A2
HTSUS8473.30.1180