RH100-26.000-15-F-1015-TR | |
---|---|
DigiKey Part Number | 2151-RH100-26.000-15-F-1015-TR-ND - Tape & Reel (TR) 2151-RH100-26.000-15-F-1015-TRCT-ND - Cut Tape (CT) 2151-RH100-26.000-15-F-1015-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-26.000-15-F-1015-TR |
Description | CRYSTAL 26.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 15pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RH100-26.000-15-F-1015-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.22700 | $2.27 |
50 | $0.20460 | $10.23 |
100 | $0.18180 | $18.18 |
500 | $0.17272 | $86.36 |
1,000 | $0.14544 | $145.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10544 | $316.32 |
6,000 | $0.10193 | $611.58 |
15,000 | $0.09841 | $1,476.15 |