MFG_H130B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130B-12.000-18-3030-TR

Digi-Key Part Number
2151-H130B-12.000-18-3030-TR-ND - Tape & Reel (TR)
2151-H130B-12.000-18-3030-TRCT-ND - Cut Tape (CT)
2151-H130B-12.000-18-3030-TRDKR-ND - Digi-Reel®
Manufacturer
Raltron Electronics
Manufacturer Product Number
H130B-12.000-18-3030-TR
Supplier
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
30
Detailed Description
12 MHz ±30ppm Crystal 18pF 35 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Raltron Electronics
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
1 (Unlimited)
EAR99
8541.60.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.50800$5.08
50$0.45700$22.85
100$0.40620$40.62
500$0.38594$192.97
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.24960$249.60
3,000$0.23400$702.00
5,000$0.22620$1,131.00
10,000$0.21840$2,184.00
2151-H130B-12.000-18-3030-TRCT
2151-H130B-12.000-18-3030-TR
2151-H130B-12.000-18-3030-TRDKR
1,000