MFG_COM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM2305-24.576-EXT-T-TR

Digi-Key Part Number
2151-COM2305-24.576-EXT-T-TR-ND - Tape & Reel (TR)
2151-COM2305-24.576-EXT-T-TRCT-ND - Cut Tape (CT)
2151-COM2305-24.576-EXT-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
COM2305-24.576-EXT-T-TR
Description
XTAL OSC XO 24.5760MHZ CMOS SMD
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
100µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.96000$0.96
10$0.85300$8.53
50$0.79760$39.88
100$0.70490$70.49
500$0.66780$333.90
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.55650$556.50
3,000$0.53795$1,613.85
5,000$0.51940$2,597.00
10,000$0.50085$5,008.50
Additional Resources
AttributeDescription
Other Names2151-COM2305-24.576-EXT-T-TRDKR
Standard Package1,000