AS-32.000-10-F-1020-SMD-TR | |
---|---|
DigiKey Part Number | 2151-AS-32.000-10-F-1020-SMD-TR-ND - Tape & Reel (TR) 2151-AS-32.000-10-F-1020-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-32.000-10-F-1020-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-32.000-10-F-1020-SMD-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.14000 | $1.40 |
50 | $0.12660 | $6.33 |
100 | $0.12140 | $12.14 |
500 | $0.11008 | $55.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.09433 | $94.33 |
2,000 | $0.09043 | $180.86 |
3,000 | $0.08822 | $264.66 |
5,000 | $0.08551 | $427.55 |
7,000 | $0.08378 | $586.46 |
10,000 | $0.08198 | $819.80 |
25,000 | $0.07752 | $1,938.00 |
50,000 | $0.07432 | $3,716.00 |
100,000 | $0.07125 | $7,125.00 |