AS-10.000-20-3030-SMD-TR | |
---|---|
DigiKey Part Number | 2151-AS-10.000-20-3030-SMD-TR-ND - Tape & Reel (TR) 2151-AS-10.000-20-3030-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-10.000-20-3030-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-10.000-20-3030-SMD-TR |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.14700 | $1.47 |
50 | $0.13320 | $6.66 |
100 | $0.12760 | $12.76 |
500 | $0.11570 | $57.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.11092 | $110.92 |
2,000 | $0.10633 | $212.66 |
3,000 | $0.10373 | $311.19 |
5,000 | $0.10055 | $502.75 |
7,000 | $0.09851 | $689.57 |
10,000 | $0.09639 | $963.90 |
25,000 | $0.09116 | $2,279.00 |
50,000 | $0.08739 | $4,369.50 |
100,000 | $0.08378 | $8,378.00 |