1.90690.3330000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.90.690.333/0000

Digi-Key Part Number
1715-1.90.690.333/0000-ND
Manufacturer
Manufacturer Product Number
1.90.690.333/0000
Description
CONFIG SWITCH LAMP LED YLW 24V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Configurable Switch Lamp LED Yellow 24V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
RAFI USA
Series
Package
Tray
Product Status
Active
Type
LED
Color
Yellow
Voltage
24V
(Select First, Then Apply Filters) Compatible Series
Rafix, LUMOTAST 75
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8160
All prices are in USD
Tray
QtyUnit PriceExt Price
1$22.08000$22.08
10$17.28600$172.86
80$15.09900$1,207.92
440$13.84943$6,093.75
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
2266-1.90690.3330000
1715-1388-ND
1715-1.90.690.333/0000
1715-1388
1906903330000
1.90.690.333/0000
1.90690.3330000
Standard Package5