
1.30.043.204/0104 | ||
---|---|---|
Digi-Key Part Number | 1715-1.30.043.204/0104-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.30.043.204/0104 | |
Description | MUSHROOM PUSHBUTTON LATCHING, OP | |
Detailed Description | Configurable Switch Body | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | RAFI USA | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Requires | - | |
Type | - | |
Illumination | - | |
Actuator Type | - | |
(Select First, Then Apply Filters) Compatible Series | - | |
Panel Cutout Dimensions | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
20 | $39.08700 | $781.74 |
Attribute | Description |
---|---|
Other Names | 1.30.043.204/0104 1.30043.2040104-ND 1715-1.30.043.204/0104 1.30043.2040104 1300432040104 |
Standard Package | 2 |