1.15108.8510100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.15108.8510100

Digi-Key Part Number
1.15108.8510100-ND
Manufacturer
RAFI USA
Manufacturer Product Number
1.15108.8510100
Supplier
Description
SWITCH KEYLOCK 2POS DPST 4A 250V
Detailed Description
Keylock Switch 2 Position DPST-NO/NC 4A (AC), 200mA (DC) 250 VAC 230 VDC Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
RAFI USA
Series
Package
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC), 200mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
230 V
Actuator Type
Flat Key
Key Removable Positions
Center
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 16.20mm Dia
Features
IP40
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Other Names
*1.15108.8510100
1.15.108.851/0100
Standard Package2