M1312-3005-N

DigiKey Part Number
1772-3823-ND
Manufacturer
Manufacturer Product Number
M1312-3005-N
Description
6MM HEX X 15MM X M3 THD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.591" (15.00mm)
Length - Overall
0.591" (15.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
In-Stock: 36
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.99000$2.99
5$2.54600$12.73
10$2.38600$23.86
25$2.20240$55.06
50$2.08040$104.02
100$1.97130$197.13
250$1.84460$461.15
500$1.76028$880.14
1,000$1.68473$1,684.73
Manufacturers Standard Package