M0501-25-S-12

DigiKey Part Number
1772-M0501-25-S-12-ND
Manufacturer
Manufacturer Product Number
M0501-25-S-12
Description
METRIC ROUND SPACERCLEAR ZINC4.5
Customer Reference
Detailed Description
Round Spacer Unthreaded M2.5 Steel 0.594" (15.08mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.106" (2.70mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.594" (15.08mm)
Length - Overall
0.079" (2.00mm)
Features
-
Material
Plating
Zinc, Clear Chromate
Color
Clear
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
Additional Resources
AttributeDescription
Other Names1772-M0501-25-S-12
Standard Package1