cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7229-B-AL

Digi-Key Part Number
1772-7229-B-AL-ND
Manufacturer
Manufacturer Product Number
7229-B-AL
Description
CHASSIS FASTENERSPLAIN ALUMINUMC
Detailed Description
Round Standoff
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Product Status
Active
Type
Round Standoff
Color
-
Size / Dimension
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7616.99.5190
Additional Resources
AttributeDescription
Other Names1772-7229-B-AL
Standard Package1