cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7228-A-B-12

Digi-Key Part Number
1772-7228-A-B-12-ND
Manufacturer
Manufacturer Product Number
7228-A-B-12
Description
CHASSIS FASTENERSCLEAR ZINC2040A
Detailed Description
Round Standoff Clear
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Product Status
Active
Type
Round Standoff
Color
Clear
Size / Dimension
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-7228-A-B-12
Standard Package1