6930-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6930-SS

Digi-Key Part Number
1772-2234-ND
Manufacturer
Manufacturer Product Number
6930-SS
Description
5/16HD X 0.8750 X 8-32THD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
#8-32 Cheese Head Shoulder Screw Drive Stainless Steel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Product Status
Active
Type
Shoulder Screw
Screw Head Type
Cheese Head
Drive Type
-
Features
-
Thread Size
#8-32
Head Diameter
0.313" (7.94mm)
Head Height
0.156" (3.97mm)
Length - Below Head
1.063" (26.99mm)
Length - Overall
1.219" (30.96mm)
Material
Stainless Steel
Plating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7318.15.6070
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.93000$3.93
5$3.73200$18.66
10$3.63400$36.34
25$3.53600$88.40
50$3.43780$171.89
100$3.24130$324.13
250$3.04488$761.22
500$2.94668$1,473.34
1,000$2.84845$2,848.45
Additional Resources
AttributeDescription
Other Names1772-2234
Standard Package1