Shoulder Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6908-SS

Digi-Key Part Number
1772-3943-ND
Manufacturer
Manufacturer Product Number
6908-SS
Description
9/32HD X 0.1250 X 6-32 THD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
#6-32 Cheese Head Shoulder Screw Drive Stainless Steel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Product Status
Active
Type
Shoulder Screw
Screw Head Type
Cheese Head
Drive Type
-
Features
-
Thread Size
#6-32
Head Diameter
0.281" (7.14mm)
Head Height
0.125" (3.18mm) 1/8"
Length - Below Head
0.313" (7.94mm)
Length - Overall
0.438" (11.11mm)
Material
Stainless Steel
Plating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7318.15.6070
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.42000$2.42
5$2.29600$11.48
10$2.23500$22.35
25$2.17440$54.36
50$2.11400$105.70
100$1.99310$199.31
250$1.87232$468.08
500$1.81194$905.97
1,000$1.75154$1,751.54
Additional Resources
AttributeDescription
Other Names1772-3943
Standard Package1