4648-1032-SS

DigiKey Part Number
1772-1544-ND
Manufacturer
Manufacturer Product Number
4648-1032-SS
Description
HEX STANDOFF #10-32 SS 2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Stainless Steel 2.000" (50.80mm) 2"
Datasheet
 Datasheet
EDA/CAD Models
4648-1032-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
2.000" (50.80mm) 2"
Length - Overall
2.375" (60.33mm) 2 3/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.35000$5.35
5$5.20600$26.03
10$5.06500$50.65
25$4.92440$123.11
50$4.64280$232.14
100$4.50220$450.22
250$4.08008$1,020.02
500$3.93940$1,969.70
1,000$3.79871$3,798.71
Manufacturers Standard Package